Loading...
Price Each (In a Pack of 10) | ||||
|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
In stock for next working day delivery
| ||||
|
|
|
Specifications
| Colour Reference | 827 | |
| Colour Temperature | 2700K | |
| Diameter | 50mm | |
| Lamp Base | GU10 | |
| Length | 84 mm | |
| Life Hours | 8000h | |
| Luminosity | 210 lm | |
| Wattage | 7 W |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find

