Loading...
Price Each | ||||||||
|---|---|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
Available for next working day standard delivery if ordered before 6pm.
| ||||||||
|
|
Specifications
| Colour Reference | 825 | |
| Colour Rendering | 80 | |
| Colour Temperature | 2500K | |
| Colour Tone | Warm White | |
| Diameter | 36mm | |
| Incandescent Equivalent Wattage | 36W | |
| Lamp Base | SES / E14 | |
| Length | 122 mm | |
| Life Hours | 20000h | |
| Luminosity | 380 lm | |
| Number of loops | 3 | |
| Shape | Triple Tube | |
| Wattage | 7 W |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Dulux Intelligent Longlife Lamps
The Osram Dulux intelligent longlife lamp is ideal for use in general illumination, Hotels, restaurants, facility management, when light is required quickly. This energy saving lamp is very durable and it has a very long average lifetime.

