Loading...
|
|
|
Specifications
| Diameter | 68mm | |
| Incandescent Equivalent Wattage | 75W | |
| Lamp Base | ES / E27 | |
| Length | 126 mm | |
| Life Hours | 15000h | |
| Luminosity | 750 lm | |
| Shape | Round | |
| Wattage | 15 W |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find

