Loading...
| |||
|
Specifications
| Colour Reference | 827 | |
| Colour Rendering | 80 | |
| Colour Temperature | 2700K | |
| Colour Tone | Warm White | |
| Diameter | 98mm | |
| Incandescent Equivalent Wattage | 100W | |
| Lamp Base | BC / B22 | |
| Length | 147 mm | |
| Life Hours | 10000h | |
| Luminosity | 1151 lm | |
| Shape | Round | |
| Wattage | 20 W |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Globe and Miniature Round CFL
Classic round shape and a similar size to conventional lamps
Round/golfball style has a translucent silicone cover for more even light distribution and limited shatter protection


