Loctite Yellow Loctite 641 Medium Strength, Retaining Compound Liquid Bottle 10 ml, -55 → +150 °C

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
514-559
Mfr. Part No.:
267442
Brand:
Loctite
Find similar products by selecting one or more attributes.
Select all

Brand

Loctite

Trade Name

Loctite 641

Application

Bonding, Retaining

Anaerobic

Yes

Colour

Yellow

Product Form

Liquid

Package Type

Bottle

Package Size

10 ml

Cure Time

6 → 24 h

Strength

Medium

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

Chemical Composition

Methacrylate

Operating Temperature Range

-55 → +150 °C

Loctite® 641 Bearing


For medium strength retaining of bearing, bushes, oil seals, etc.
Increases the reliability of slip-fitted and light press-fit parts preventing fretting, corrosion between bearing surfaces and seals against leakage
Recommended for parts that need subsequent dismantling e.g. bearings and bushes retained by this product can be readily removed from shafts or housings by ordinary tools and methods

Note

Testing should be carried out prior to contact with styrene, acrylic and polycarbonate based plastics to ensure compatibility.

Loctite Retaining Compound Liquid


The Loctite yellow medium strength, 10ml retaining compound liquid is designed to bond cylindrical fitting parts, particularly where disassembly is required for servicing operations. This product cures when confined in the absence of air between close-fitting metal surfaces and prevents loosening and leakage due to shock and vibration. The liquid is composed of methacrylate and provides robust curing performance. It is ideal for parts that need subsequent dismantling. It increases the reliability of slip-fitted and light press-fit parts preventing fretting, corrosion between bearing surfaces and seals against leakage.

Features and Benefits


• Cure time is 6 to 24 hours
• Medium viscosity
• Operating temperature ranges between -55⁰C and 150⁰C
• Prevents corrosion by filling voids
• Reduce the need for close tolerances

Applications


• Bonding
• Retaining
• Homes
• Retention of bearings on shafts
• Retaining of bearing, bushes and oil seals

Certifications


• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007


Threadlocking and Retainers