CSTCE20M0V53C-R0 , Ceramic Resonator, 20MHz Fundamental 15pF, 3-Pin Cap Chip, 3.2 x 1.3 x 0.9mm
- RS Stock No.:
- 721-4815
- Mfr. Part No.:
- CSTCE20M0V53C-R0
- Brand:
- Murata
Discontinued
- RS Stock No.:
- 721-4815
- Mfr. Part No.:
- CSTCE20M0V53C-R0
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Resonance Frequency | 20MHz | |
| Frequency Tolerance | ±0.5% | |
| Mode of Oscillation | Fundamental | |
| Load Capacitance | 15pF | |
| Resonance Resistance | 40Ω | |
| Frequency Ageing | ±0.3%/Year | |
| Frequency Stability | ±0.15% | |
| Mounting Type | Surface Mount | |
| Package Type | Cap Chip | |
| Pin Count | 3 | |
| Dimensions | 3.2 x 1.3 x 0.9mm | |
| Height | 0.9mm | |
| Length | 3.2mm | |
| Maximum Operating Temperature | 125°C | |
| Width | 1.3mm | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Resonance Frequency 20MHz | ||
Frequency Tolerance ±0.5% | ||
Mode of Oscillation Fundamental | ||
Load Capacitance 15pF | ||
Resonance Resistance 40Ω | ||
Frequency Ageing ±0.3%/Year | ||
Frequency Stability ±0.15% | ||
Mounting Type Surface Mount | ||
Package Type Cap Chip | ||
Pin Count 3 | ||
Dimensions 3.2 x 1.3 x 0.9mm | ||
Height 0.9mm | ||
Length 3.2mm | ||
Maximum Operating Temperature 125°C | ||
Width 1.3mm | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
CSTCE CERALOCK® Ceramic Resonators
The CSTCE series of MHz band ceramic resonators from Murata are part of the CERALOCK® range. CERALOCK® ceramic resonators are constructed from high stability piezoelectric ceramics. Featuring built in load capacitance, these SMD ceramic resonators eliminate the need for external load capacitors. With a low profile and small package size, these ceramic resonators offer an economic use of space and the opportunity for high density mounting.
Suitable applications for CSTCE ceramic resonators include audio-visual equipment, automotive electronics and personal computing. With a wide range of frequencies available, these ceramic resonators are a versatile solution.
Suitable applications for CSTCE ceramic resonators include audio-visual equipment, automotive electronics and personal computing. With a wide range of frequencies available, these ceramic resonators are a versatile solution.
Wide selection of frequencies available
Small footprint
Lightweight
Small footprint
Lightweight

Resonators - SMT
