- RS Stock No.:
- 806-7253
- Mfr. Part No.:
- QO116VSC10
- Brand:
- Schneider Electric
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
Schneider Electric Acti 9 iC60H MCB, 1P, 16A Curve C, 100 → 133V AC, 72V DC, 10 kA Breaking Capacity
- RS Stock No.
- 791-3297
Price Each
£22.25
(exc. VAT)
£26.70
(inc. VAT)
- RS Stock No.:
- 806-7253
- Mfr. Part No.:
- QO116VSC10
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
QO Series MCBs
This range of plug-on MCBs is used in Schneider Electric consumer units, Load Centre and Distribution Boards and provides positive connection to the busbar in one quick operation allowing easy installation and maintenance.
Instantaneous trip level type C
Indication of overload or short circuit by the trip status window
Indication of overload or short circuit by the trip status window
Specifications
Attribute | Value |
---|---|
Number of Poles | 1P |
Current Rating | 16A |
Tripping Characteristics | Type C |
Rated AC Voltage | 240 → 415V |
Series | QOVS |
Mounting Style | DIN Rail Mount |