Price Each (Supplied in a Bag) | ||||||||
|---|---|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
Also available in RS Pack
In stock for next working day delivery
| ||||||||
|
|
|
Specifications
| Body Height | 8.5mm | |
| Body Length | 7.15mm | |
| Body Width | 8.1mm | |
| Hold Current | 0.1A | |
| Maximum Current | 2.5 A | |
| Maximum Resistance | 42Ω | |
| Minimum Resistance | 28Ω | |
| Time to Trip | 0.2s | |
| Trip Current | 0.2A | |
| Voltage Rating | 230 V |
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
CMF-SD Series
Used as a secondary overcurrent protection device in customer premise equipment (CPE), central office (CO) and access equipment.
Two resistance-matched PTCs in a ceramic housing
Narrow resistance tolerance
Surface Mount Technology (fuses)
Surface Mount Technology
Resettable fuses are designed for the protection of electrical and electronic circuits against excessive currents. They switch rapidly from a low resistance to very high resistance state under electrical overload or short circuit conditions, and feature automatic reset and return to low resistance state when fault condition ceases and power is removed.
Maintenance free automatic reset for thousands of cycles
Small size and no fuseholder required
Main applications
Security systems
Power supplies and transformers
Power switching devices
Automotive and medical equipment
Instrumentation and control
Computers and peripherals
Audio visual and telecommunications

