- RS Stock No.:
- 714-1789
- Mfr. Part No.:
- SNLC40
- Brand:
- Craig & Derricott
40 In stock - FREE next working day delivery available
Added
Price Each
£8.68
(exc. VAT)
£10.42
(inc. VAT)
Units | Per unit |
1 - 4 | £8.68 |
5 - 9 | £8.39 |
10 + | £7.98 |
- RS Stock No.:
- 714-1789
- Mfr. Part No.:
- SNLC40
- Brand:
- Craig & Derricott
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Polycarbonate Switch Disconnector (On-load Isolator)
High Impact polycarbonate enclosure
Contoured base for easy wiring
Up to 3 padlocks can be inserted in the off position
Neutral & earth Terminals
IP65 Ingress protection
Contoured base for easy wiring
Up to 3 padlocks can be inserted in the off position
Neutral & earth Terminals
IP65 Ingress protection
Approvals
IEC/BS EN 60947-3, IEC/BS EN 60947-5-1 (Just Auxiliary Contacts)
Specifications
Attribute | Value |
---|---|
For Use With | Load Break Switch |
Accessory Type | Neutral Block |