An 11-pin DIN rail/surface mounted socket incorporating a compartment into which a range of modules may be inserted. The socket can be used either as a conventional relay socket or a relay socket with additional features Plug-in modules include a range of RC networks and a diode module for back EMF suppression Logically laid-out NO/NC screw terminal Convenient wire channel between sockets Write-on identification tab
Releco Relay Socket
The Releco 11-pin DIN rail mount socket has screw terminal leads. It has a contact terminal current rating of 10A and voltage rating of 250VAC. The socketed relay is retained and ejected using a simple clip. This relay socket is used for MRC relay series.
Features and Benefits
• Screw torque is 0.7Nm • Simplified testing and minimum down time • Unique design provides higher reliability and a longer relay
Applications
• Office equipment • Temperature controllers • Programmable logic controllers