Subtotal (1 unit)*
£2.22
(exc. VAT)
£2.66
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 362 unit(s) ready to ship
 - Plus 36 unit(s) ready to ship from another location
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | 
|---|---|
| 1 + | £2.22 | 
*price indicative
- RS Stock No.:
 - 530-9009
 - Brand:
 - RS PRO
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | RS PRO | |
| Switch Shape | Flat | |
| Pole and Throw Configuration | SPNO | |
| Normal State Configuration | NO | |
| Maximum Current | 1.5A | |
| Maximum AC Voltage | 200V | |
| Maximum DC Voltage | 200V | |
| Contact Resistance | 150mΩ | |
| Total Length | 15.6mm | |
| Length | 11.6mm | |
| Dimensions | 15.6 x 2.95 x 2.3mm | |
| Maximum Operating Temperature | +130°C | |
| Depth | 2.3mm | |
| Minimum Operating Temperature | -40°C | |
| Width | 2.95mm | |
| Select all | ||
|---|---|---|
Brand RS PRO  | ||
Switch Shape Flat  | ||
Pole and Throw Configuration SPNO  | ||
Normal State Configuration NO  | ||
Maximum Current 1.5A  | ||
Maximum AC Voltage 200V  | ||
Maximum DC Voltage 200V  | ||
Contact Resistance 150mΩ  | ||
Total Length 15.6mm  | ||
Length 11.6mm  | ||
Dimensions 15.6 x 2.95 x 2.3mm  | ||
Maximum Operating Temperature +130°C  | ||
Depth 2.3mm  | ||
Minimum Operating Temperature -40°C  | ||
Width 2.95mm  | ||
SMD Flat Lead Sensor 11.6mm
Note
For suitable actuator magnet see stock no. 536-1732
Surface Mount
Small dimension sensors used for electronic PCBs, low power applications, telecommunications, switching element in microphones.
Related links
- RS PRO Flat Reed Switch 200V, 500mA
 - RS PRO Flat Reed Switch 200V, 1A
 - RS PRO Flat Reed Switch 180V, 500mA
 - RS PRO Flat Reed Switch 170V, 500mA
 - RS PRO Cylindrical Reed Switch 180V, 1.5A
 - RS PRO Rectangular Reed Switch 200V IP67
 - RS PRO Cylindrical Reed Switch 200V, 500mA
 - Assemtech Rectangular Reed Switch 200V, 500mA
 
