Assemtech Cylindrical Reed Switch, NO, 140V, 500mA
- RS Stock No.:
- 289-7878
- Mfr. Part No.:
- S1372
- Brand:
- Assemtech
Subtotal (1 unit)*
£6.29
(exc. VAT)
£7.55
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 447 unit(s) shipping from 06 October 2025
- Plus 49 unit(s) shipping from 06 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £6.29 |
*price indicative
- RS Stock No.:
- 289-7878
- Mfr. Part No.:
- S1372
- Brand:
- Assemtech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Assemtech | |
Switch Shape | Cylindrical | |
Normal State Configuration | NO | |
Terminal Type | Wire Lead | |
Maximum Current | 500mA | |
Maximum AC Voltage | 140V | |
Maximum DC Voltage | 230V | |
Contact Resistance | 115mΩ | |
Total Length | 108mm | |
Length | 18mm | |
Maximum Operating Temperature | +85°C | |
Width | 3.5mm | |
Minimum Operating Temperature | -20°C | |
Dimensions | 3.5 (Dia.) x 18mm | |
Select all | ||
---|---|---|
Brand Assemtech | ||
Switch Shape Cylindrical | ||
Normal State Configuration NO | ||
Terminal Type Wire Lead | ||
Maximum Current 500mA | ||
Maximum AC Voltage 140V | ||
Maximum DC Voltage 230V | ||
Contact Resistance 115mΩ | ||
Total Length 108mm | ||
Length 18mm | ||
Maximum Operating Temperature +85°C | ||
Width 3.5mm | ||
Minimum Operating Temperature -20°C | ||
Dimensions 3.5 (Dia.) x 18mm | ||
- COO (Country of Origin):
- GB
Assemtech Cylindrical Proximity Reed Switches
This range of cylindrical magnetic proximity reed switches from Assemtech are designed to provide a simple and cost effective solution to position or limit sensing applications. Reed switches are often employed to carry out such functions as linear actuator switches, security system switches and door switches.
N/O contacts
Matching operating magnet available
Matching operating magnet available
Related links
- Assemtech Cylindrical Reed Switch 140V, 0.5A
- Assemtech Cylindrical Reed Switch 240V, 500mA
- Assemtech Cylindrical Reed Switch 400V, 1A
- Assemtech Cylindrical Reed Switch 100V, 250mA
- Assemtech Cylindrical Reed Switch 100V, 1A
- Assemtech Cylindrical Reed Switch 30V, 20mA
- Assemtech Cylindrical Reed Switch 1500V, 5A
- Assemtech Cylindrical Reed Switch 230V, 4A