TE Connectivity PCB Mount Reed Relay, 24V dc Coil, SPST, 100V dc Max, 3860Ω
- RS Stock No.:
- 256-2336
- Mfr. Part No.:
- V23100V6003A101
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 256-2336
- Mfr. Part No.:
- V23100V6003A101
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Contact Configuration | SPST | |
Coil Voltage | 24V dc | |
Mounting Type | PCB Mount | |
Maximum Switching Voltage DC | 100V dc | |
Coil Power | 149mW | |
Coil Resistance | 3860Ω | |
Length | 26.2mm | |
Height | 10.5mm | |
Depth | 10.5mm | |
Dimensions | 26.2 x 10.5 x 10.5mm | |
Isolation Coil To Contact | 1.5kV rms | |
Life | 1000000 (Electrical)Cycles | |
Operating Time Including Bounce | 0.7ms | |
Minimum Operating Temperature | -25°C | |
Maximum Operating Temperature | +70°C | |
Operating Temperature Range | -25 → +70°C | |
Contact Material | Rhodium, Ruthenium | |
Terminal Type | Through Hole | |
Number of Poles | 2 | |
Maximum Switching Power DC | 10 W | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Contact Configuration SPST | ||
Coil Voltage 24V dc | ||
Mounting Type PCB Mount | ||
Maximum Switching Voltage DC 100V dc | ||
Coil Power 149mW | ||
Coil Resistance 3860Ω | ||
Length 26.2mm | ||
Height 10.5mm | ||
Depth 10.5mm | ||
Dimensions 26.2 x 10.5 x 10.5mm | ||
Isolation Coil To Contact 1.5kV rms | ||
Life 1000000 (Electrical)Cycles | ||
Operating Time Including Bounce 0.7ms | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +70°C | ||
Operating Temperature Range -25 → +70°C | ||
Contact Material Rhodium, Ruthenium | ||
Terminal Type Through Hole | ||
Number of Poles 2 | ||
Maximum Switching Power DC 10 W | ||
Reed-relay, V6 series, 0.5 A NO and 0.25 A NC
Neutral or polarised reed relay for DC voltage, monostable
For installation in printed circuit boards (grid pitch 2.5 mm)
Reed contacts
For installation in printed circuit boards (grid pitch 2.5 mm)
Reed contacts
