SPDT Reed Relay, 0.3 A @ V ac, 1 A @ V dc, 24V dc
- RS Stock No.:
- 217-3318
- Mfr. Part No.:
- DR-SDS-24
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 217-3318
- Mfr. Part No.:
- DR-SDS-24
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Contact Configuration | SPDT | |
| Coil Voltage | 24V dc | |
| Mounting Type | PCB Mount | |
| Maximum Switching Current AC | 0.3 A | |
| Maximum Switching Current DC | 1 A | |
| Maximum Switching Voltage AC | 110V ac | |
| Maximum Switching Voltage DC | 30V dc | |
| Coil Resistance | 4.37 kΩ | |
| Length | 20mm | |
| Height | 8.5mm | |
| Depth | 10mm | |
| Dimensions | 20 x 10 x 8.5mm | |
| Operating Temperature Range | -50 → +85°C | |
| Maximum Switching Power DC | 20 W | |
| Contact Material | Gold Plated | |
| Maximum Switching Power AC | 33 VA | |
| Maximum Operating Temperature | +85°C | |
| Terminal Type | PCB Pin | |
| Number of Poles | 5 | |
| Minimum Operating Temperature | -50°C | |
Select all | ||
|---|---|---|
Brand Panasonic | ||
Contact Configuration SPDT | ||
Coil Voltage 24V dc | ||
Mounting Type PCB Mount | ||
Maximum Switching Current AC 0.3 A | ||
Maximum Switching Current DC 1 A | ||
Maximum Switching Voltage AC 110V ac | ||
Maximum Switching Voltage DC 30V dc | ||
Coil Resistance 4.37 kΩ | ||
Length 20mm | ||
Height 8.5mm | ||
Depth 10mm | ||
Dimensions 20 x 10 x 8.5mm | ||
Operating Temperature Range -50 → +85°C | ||
Maximum Switching Power DC 20 W | ||
Contact Material Gold Plated | ||
Maximum Switching Power AC 33 VA | ||
Maximum Operating Temperature +85°C | ||
Terminal Type PCB Pin | ||
Number of Poles 5 | ||
Minimum Operating Temperature -50°C | ||
- COO (Country of Origin):
- DE
Polarised reed relays 1 DR series inverter
From Panasonic, this DR-SDS Series reed relay is miniature in size and very reliable. The range of reed relays has a twin contact of 10 cN of pressure with a contact atmosphere which has undergone the "Getter technique''.
Features and Benefits:
• Reed changeover relay in DIL grid with 10 cN contact force
• Protection rating IP67
• Design with earth pin and print connections
• Tested in accordance with DIN 40046
• ECL, HTL and TTL compatible
• One changeover contact
• Response/fall/debounce time: 1.0 / 0.5 / 0.4 ms
• Electric strength: Cont. / cont. / coil: 750 / 1500 Veff
• Pitch: 2.54 mm
• Drilling pattern seen from copper side.
• Make / carry / break current: 8 / 3 / 3 A max.
• Short-circuit current (t <1 ms): 50A
• Contact pressure: 10 cN
• Contact capacity (earthed casing and coil): 0.9 pF
• Make / break time (at U nom.): 1 / 0.5 ms
• Contact bounce: 0.4 ms
• Frequency (without arc): 400 Hz max.
• Contact-to-contact / contact-to-coil isolation: 750 / 1500 V eff
• Insulation resistance: >10 9 Ω
• Protection rating IP67
• Design with earth pin and print connections
• Tested in accordance with DIN 40046
• ECL, HTL and TTL compatible
• One changeover contact
• Response/fall/debounce time: 1.0 / 0.5 / 0.4 ms
• Electric strength: Cont. / cont. / coil: 750 / 1500 Veff
• Pitch: 2.54 mm
• Drilling pattern seen from copper side.
• Make / carry / break current: 8 / 3 / 3 A max.
• Short-circuit current (t <1 ms): 50A
• Contact pressure: 10 cN
• Contact capacity (earthed casing and coil): 0.9 pF
• Make / break time (at U nom.): 1 / 0.5 ms
• Contact bounce: 0.4 ms
• Frequency (without arc): 400 Hz max.
• Contact-to-contact / contact-to-coil isolation: 750 / 1500 V eff
• Insulation resistance: >10 9 Ω
Applications include:
• Telecommunications Equipment
• Industrial Robots
• Optical Instruments
• Medical Equipment
• Detectors
• Alarm devices
• Industrial Robots
• Optical Instruments
• Medical Equipment
• Detectors
• Alarm devices


