- RS Stock No.:
- 817-2529
- Mfr. Part No.:
- VS-82PFR120
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 817-2529
- Mfr. Part No.:
- VS-82PFR120
- Brand:
- Vishay
Technical Reference
- VS-80PF(R)...(W) Series, Standard Recovery Diodes, Generation 2 DO-5 (Stud Version), 80A
- ESD Control Selection Guide V1
- Application Note- Design Guidelines for Schottky Rectifiers
- Application Note- Fundamentals of Rectifiers
- Application Note- Rectifiers for Power Factor Correction
- Application Note- Physical Explanation
- Diodes Group Body Marking
- Application Note- High Speed Data Line Protection
- Packaging Information
- Pad Layouts/Soldering Process
- Application Note- Power Factor Correction with Ultrafast Diodes
- Application Note- SUPERECTIFIER® Design Brings New Level of Reliability to Surface Mount Components
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Standard Recovery Rectifiers, over 40A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.
Diodes and Rectifiers, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Thread Mount |
Maximum Continuous Forward Current | 80A |
Peak Reverse Repetitive Voltage | 1200V |
Diode Configuration | Stud Anode |
Diode Type | Silicon Junction |
Number of Elements per Chip | 1 |
Diode Technology | Silicon Junction |