- RS Stock No.:
- 812-9159
- Mfr. Part No.:
- RGP10J-E3/54
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 812-9159
- Mfr. Part No.:
- RGP10J-E3/54
- Brand:
- Vishay
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Fast Recovery Rectifiers 1A, Vishay Semiconductor
Versatile and high-efficiency Fast recovery power diodes in industry-standard package styles.
Low profile with height of 1mm
Avalanche Rectifier
Avalanche Rectifier
Diodes and Rectifiers, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | DO-204AL |
Maximum Continuous Forward Current | 1A |
Peak Reverse Repetitive Voltage | 600V |
Diode Configuration | Single |
Rectifier Type | Switching |
Diode Type | Silicon Junction |
Pin Count | 2 |
Maximum Forward Voltage Drop | 1.3V |
Number of Elements per Chip | 1 |
Diode Technology | Silicon Junction |
Peak Reverse Recovery Time | 250ns |
Diameter | 2.7mm |
Peak Non-Repetitive Forward Surge Current | 30A |