- RS Stock No.:
- 774-3505
- Mfr. Part No.:
- MBR1035G
- Brand:
- ON Semiconductor
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 774-3505
- Mfr. Part No.:
- MBR1035G
- Brand:
- ON Semiconductor
Technical Reference
Legislation and Compliance
Product Details
Schottky Barrier Diodes, 10A to 25A, ON Semiconductor
Standards
Products with NSV- or SBR-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | TO-220AC |
Maximum Continuous Forward Current | 10A |
Peak Reverse Repetitive Voltage | 35V |
Diode Configuration | Single |
Diode Type | Schottky |
Pin Count | 2 |
Maximum Forward Voltage Drop | 840mV |
Number of Elements per Chip | 1 |
Diode Technology | Schottky |
Peak Non-Repetitive Forward Surge Current | 150A |