- RS Stock No.:
- 759-6662
- Mfr. Part No.:
- 1N4001
- Brand:
- Fairchild Semiconductor
Discontinued product
- RS Stock No.:
- 759-6662
- Mfr. Part No.:
- 1N4001
- Brand:
- Fairchild Semiconductor
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Rectifier Diodes, 1A to 1.5A, Fairchild Semiconductor
Diodes and Rectifiers, ON Semiconductor
Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | DO-41 |
Maximum Continuous Forward Current | 1A |
Peak Reverse Repetitive Voltage | 50V |
Diode Configuration | Single |
Rectifier Type | Switching |
Diode Type | Silicon Junction |
Pin Count | 2 |
Maximum Forward Voltage Drop | 1.1V |
Number of Elements per Chip | 1 |
Diameter | 2.72mm |
Peak Non-Repetitive Forward Surge Current | 30A |
- RS Stock No.:
- 759-6662
- Mfr. Part No.:
- 1N4001
- Brand:
- Fairchild Semiconductor