Diodes Inc 40V 5A, Schottky Diode, 2-Pin DO-214AB B540C-13-F
- RS Stock No.:
- 738-4790
- Mfr. Part No.:
- B540C-13-F
- Brand:
- DiodesZetex
Bulk discount available
Subtotal (1 pack of 25 units)*
£5.75
(exc. VAT)
£7.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 625 unit(s) ready to ship
- Plus 99,475 unit(s) shipping from 13 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
25 - 125 | £0.23 | £5.75 |
150 - 725 | £0.145 | £3.63 |
750 - 1475 | £0.131 | £3.28 |
1500 + | £0.103 | £2.58 |
*price indicative
- RS Stock No.:
- 738-4790
- Mfr. Part No.:
- B540C-13-F
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | DiodesZetex | |
Mounting Type | Surface Mount | |
Package Type | DO-214AB (SMC) | |
Maximum Continuous Forward Current | 5A | |
Peak Reverse Repetitive Voltage | 40V | |
Diode Configuration | Single | |
Rectifier Type | Schottky Rectifier | |
Diode Type | Schottky | |
Pin Count | 2 | |
Maximum Forward Voltage Drop | 550mV | |
Number of Elements per Chip | 1 | |
Diode Technology | Schottky Barrier | |
Peak Non-Repetitive Forward Surge Current | 100A | |
Select all | ||
---|---|---|
Brand DiodesZetex | ||
Mounting Type Surface Mount | ||
Package Type DO-214AB (SMC) | ||
Maximum Continuous Forward Current 5A | ||
Peak Reverse Repetitive Voltage 40V | ||
Diode Configuration Single | ||
Rectifier Type Schottky Rectifier | ||
Diode Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 550mV | ||
Number of Elements per Chip 1 | ||
Diode Technology Schottky Barrier | ||
Peak Non-Repetitive Forward Surge Current 100A | ||
- COO (Country of Origin):
- TW
Schottky Barrier Diodes, 2A to 9A, Diodes Inc
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.
Diodes and Rectifiers, Diodes Inc
Related links
- Diodes Inc 40V 5A 2-Pin DO-214AB B540C-13-F
- Diodes Inc 40V 5A 2-Pin DO-201AD SB540-T
- Diodes Inc 40V 5A 3-Pin PowerDI 5 PDS540-13
- Diodes Inc 40V 3A 2-Pin DO-214AB B340-13-F
- Diodes Inc 60V 5A 2-Pin DO-214AB B560C-13-F
- onsemi 40V 5A 2-Pin DO-214AB MBRS540T3G
- HY Electronic Corp 40V 5A 2-Pin DO-214AB SS54
- Vishay 40V 5A 2-Pin DO-214AB SSC54-E3/57T