Vishay 30V 1A, Schottky Diode, 2-Pin DO-204AL SB130-E3/54
- RS Stock No.:
- 700-0896
- Mfr. Part No.:
- SB130-E3/54
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 50 units)*
£5.70
(exc. VAT)
£6.85
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 250 unit(s) ready to ship
- Plus 3,000 unit(s) shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 450 | £0.114 | £5.70 |
| 500 - 1200 | £0.11 | £5.50 |
| 1250 - 2450 | £0.108 | £5.40 |
| 2500 - 4950 | £0.105 | £5.25 |
| 5000 + | £0.102 | £5.10 |
*price indicative
- RS Stock No.:
- 700-0896
- Mfr. Part No.:
- SB130-E3/54
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Through Hole | |
| Package Type | DO-204AL | |
| Maximum Continuous Forward Current | 1A | |
| Peak Reverse Repetitive Voltage | 30V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky Rectifier | |
| Diode Type | Schottky | |
| Pin Count | 2 | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Schottky Barrier | |
| Diameter | 2.7mm | |
| Peak Non-Repetitive Forward Surge Current | 50A | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mounting Type Through Hole | ||
Package Type DO-204AL | ||
Maximum Continuous Forward Current 1A | ||
Peak Reverse Repetitive Voltage 30V | ||
Diode Configuration Single | ||
Rectifier Type Schottky Rectifier | ||
Diode Type Schottky | ||
Pin Count 2 | ||
Number of Elements per Chip 1 | ||
Diode Technology Schottky Barrier | ||
Diameter 2.7mm | ||
Peak Non-Repetitive Forward Surge Current 50A | ||
High-Performance Schottky Diodes, Vishay Semiconductor
Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.
High-performance Schottky diodes from Vishay are offered with forward current ratings of 1A to 175A and voltage ratings of 15V to 150V.
High-performance Schottky diodes from Vishay are offered with forward current ratings of 1A to 175A and voltage ratings of 15V to 150V.
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 30V 1A 2-Pin DO-204AL SB130-E3/54
- Vishay 30V 1A 2-Pin DO-204AL 1N5818-E3/54
- Vishay 30V 1A 2-Pin DO-214AC B130-E3/61T
- Vishay 40V 1A 2-Pin DO-204AL SB140-E3/54
- Vishay 50V 1A 2-Pin DO-204AL SB150-E3/54
- Vishay 100V 1A 2-Pin DO-204AL SB1H100-E3/54
- Vishay 60V 1A 2-Pin DO-204AL SB160-E3/54
- Vishay 30V 1A 2-Pin μSMP MSS1P3L-M3/89A
