- RS Stock No.:
- 688-1937P
- Mfr. Part No.:
- HER156G R0
- Brand:
- Taiwan Semiconductor
Discontinued product
- RS Stock No.:
- 688-1937P
- Mfr. Part No.:
- HER156G R0
- Brand:
- Taiwan Semiconductor
Technical Reference
Legislation and Compliance
Product Details
Rectifier Diodes, 1.5A to 2A, Taiwan Semiconductor
Diodes and Rectifiers, Taiwan Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | DO-15 |
Maximum Continuous Forward Current | 1.5A |
Peak Reverse Repetitive Voltage | 600V |
Diode Configuration | Single |
Rectifier Type | Switching |
Diode Type | Silicon Junction |
Pin Count | 2 |
Maximum Forward Voltage Drop | 1.7V |
Number of Elements per Chip | 1 |
Diode Technology | Silicon Junction |
Peak Reverse Recovery Time | 75ns |
Peak Non-Repetitive Forward Surge Current | 50A |
- RS Stock No.:
- 688-1937P
- Mfr. Part No.:
- HER156G R0
- Brand:
- Taiwan Semiconductor