- RS Stock No.:
- 688-1934
- Mfr. Part No.:
- HER155G R0
- Brand:
- Taiwan Semiconductor
Discontinued product
- RS Stock No.:
- 688-1934
- Mfr. Part No.:
- HER155G R0
- Brand:
- Taiwan Semiconductor
Technical Reference
Legislation and Compliance
Product Details
Rectifier Diodes, 1.5A to 2A, Taiwan Semiconductor
Diodes and Rectifiers, Taiwan Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | DO-15 |
Maximum Continuous Forward Current | 1.5A |
Peak Reverse Repetitive Voltage | 400V |
Diode Configuration | Single |
Rectifier Type | Switching |
Diode Type | Silicon Junction |
Pin Count | 2 |
Maximum Forward Voltage Drop | 1.3V |
Number of Elements per Chip | 1 |
Diode Technology | Silicon Junction |
Peak Reverse Recovery Time | 50ns |
Peak Non-Repetitive Forward Surge Current | 50A |