Vishay 50V 200A, Dual Schottky Diode, 3-Pin TO-244 VS-201CNQ050PBF
- RS Stock No.:
- 651-8614
- Mfr. Part No.:
- VS-201CNQ050PBF
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£43.38
(exc. VAT)
£52.06
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 1 | £43.38 |
2 - 4 | £42.09 |
5 - 9 | £40.35 |
10 - 24 | £38.17 |
25 + | £36.01 |
*price indicative
- RS Stock No.:
- 651-8614
- Mfr. Part No.:
- VS-201CNQ050PBF
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Mounting Type | Panel Mount | |
Package Type | TO-244 | |
Maximum Continuous Forward Current | 200A | |
Peak Reverse Repetitive Voltage | 50V | |
Diode Configuration | Common Cathode | |
Rectifier Type | Schottky Rectifier | |
Diode Type | Schottky | |
Pin Count | 3 | |
Maximum Forward Voltage Drop | 580mV | |
Number of Elements per Chip | 2 | |
Diode Technology | Schottky | |
Peak Non-Repetitive Forward Surge Current | 16kA | |
Select all | ||
---|---|---|
Brand Vishay | ||
Mounting Type Panel Mount | ||
Package Type TO-244 | ||
Maximum Continuous Forward Current 200A | ||
Peak Reverse Repetitive Voltage 50V | ||
Diode Configuration Common Cathode | ||
Rectifier Type Schottky Rectifier | ||
Diode Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Drop 580mV | ||
Number of Elements per Chip 2 | ||
Diode Technology Schottky | ||
Peak Non-Repetitive Forward Surge Current 16kA | ||
High Performance Schottky Rectifiers 50A to 400A, Vishay Semiconductor
Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.
Low forward voltage drop
Low thermal resistance
Low thermal resistance
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 50V 200A 3-Pin TO-244 VS-201CNQ050PBF
- Vishay 100V 200A 3-Pin TO-244 VS-203CNQ100PBF
- Vishay 45V 200A 3-Pin TO-244 VS-200CNQ045PBF
- Vishay 150V 200A 3-Pin ADD-A-PAK VS-VSKDS409/150
- Vishay 45V 300A 3-Pin TO-244 VS-301CNQ045PBF
- Vishay 100V 400A 3-Pin TO-244 VS-403CNQ100PBF
- Vishay 100V 300A 3-Pin TO-244 VS-303CNQ100PBF
- Vishay 150V 400A 3-Pin TO-244 VS-409CNQ150PBF