Vishay 400V 1A, Rectifier Diode, 2-Pin DO-204AL 1N4004-E3/54
- RS Stock No.:
- 628-9029
- Distrelec Article No.:
- 304-09-228
- Mfr. Part No.:
- 1N4004-E3/54
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 10 units)*
£0.96
(exc. VAT)
£1.15
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 8,160 unit(s) shipping from 13 October 2025
- Plus 1,050 unit(s) shipping from 13 October 2025
- Plus 60,460 unit(s) shipping from 20 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | £0.096 | £0.96 |
100 - 490 | £0.054 | £0.54 |
500 - 990 | £0.049 | £0.49 |
1000 - 2490 | £0.037 | £0.37 |
2500 + | £0.033 | £0.33 |
*price indicative
- RS Stock No.:
- 628-9029
- Distrelec Article No.:
- 304-09-228
- Mfr. Part No.:
- 1N4004-E3/54
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Mounting Type | Through Hole | |
Package Type | DO-204AL | |
Maximum Continuous Forward Current | 1A | |
Peak Reverse Repetitive Voltage | 400V | |
Series | 1N4004 | |
Diode Configuration | Single | |
Rectifier Type | General Purpose | |
Diode Type | Rectifier | |
Pin Count | 2 | |
Maximum Forward Voltage Drop | 1.1V | |
Number of Elements per Chip | 1 | |
Diode Technology | Silicon Junction | |
Diameter | 2.7mm | |
Peak Non-Repetitive Forward Surge Current | 45A | |
Select all | ||
---|---|---|
Brand Vishay | ||
Mounting Type Through Hole | ||
Package Type DO-204AL | ||
Maximum Continuous Forward Current 1A | ||
Peak Reverse Repetitive Voltage 400V | ||
Series 1N4004 | ||
Diode Configuration Single | ||
Rectifier Type General Purpose | ||
Diode Type Rectifier | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 1.1V | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Diameter 2.7mm | ||
Peak Non-Repetitive Forward Surge Current 45A | ||
- General Purpose Plastic Rectifier Datasheet
- ESD Control Selection Guide V1
- Application Note- Design Guidelines for Schottky Rectifiers
- Application Note- Rectifiers for Power Factor Correction (PFC)
- Application Note- Physical Explanation
- Application Note- Diodes Group Body Marking
- Application Note- High Speed Data Line
- Application Note- Packaging
- Application Note- Power Factor Correction with Ultrafast Diodes
- Application Note- SUPERECTIFIER® Design Brings New Level of Reliability to Surface Mount Components
- Application Note- Trim and Form Process Recommendations
- COO (Country of Origin):
- CN
Vishay 1N4001-1N4007 General Purpose Plastic Rectifiers
The Vishay 1N4001 to 1N4007 range of 1A rectifier diodes are designed for general purpose applications. They come in a plastic DO-204AL (DO-41) package with 25.4mm tin-plated leads.
Features:
Low forward voltage drop
Low leakage current
High forward surge capability
What is it used for?
The 1N4001 to 1N4007 series are ideal for rectification of power supplies, inverters, converters and freewheeling diodes application. They are designed for general purpose applications so there are many possibilities.
What is the operating junction temperature?
-50°C to +150°C
Versions Available (with repetitive peak reverse voltages):
1N4001 - 50V
1N4002 - 100V
1N4003 - 200V
1N4004 - 400V
1N4005 - 600V
1N4006 - 800V
1N4007 - 1000V
Features:
Low forward voltage drop
Low leakage current
High forward surge capability
What is it used for?
The 1N4001 to 1N4007 series are ideal for rectification of power supplies, inverters, converters and freewheeling diodes application. They are designed for general purpose applications so there are many possibilities.
What is the operating junction temperature?
-50°C to +150°C
Versions Available (with repetitive peak reverse voltages):
1N4001 - 50V
1N4002 - 100V
1N4003 - 200V
1N4004 - 400V
1N4005 - 600V
1N4006 - 800V
1N4007 - 1000V
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 400V 1A 2-Pin DO-204AL 1N4004-E3/54
- Vishay 400V 1A 2-Pin DO-204AL 1N4936-E3/54
- Vishay 400V 1A 2-Pin DO-204AL 1N4944GP-E3/54
- Vishay 400V 1A 2-Pin DO-204AC 1N5060GP-E3/54
- Vishay 400V 1A 2-Pin DO-204AL UF4004-E3/54
- Vishay 400V 1A 2-Pin DO-214AC S1G-E3/61T
- Vishay 400V 1A 2-Pin DO-214AC S1G-E3/5AT
- Vishay 400V 1A 2-Pin DO-214BA GF1G-E3/67A