- RS Stock No.:
- 625-1894
- Mfr. Part No.:
- D9-1C
- Brand:
- Beckman
Discontinued product
- RS Stock No.:
- 625-1894
- Mfr. Part No.:
- D9-1C
- Brand:
- Beckman
Technical Reference
Legislation and Compliance
Product Details
Single-In-Line Diode Array, D Series, Beckman
Conformal Coated Diode Networks
Common Cathode/Common Anode or Isolated Circuit Configurations
Space Saving Package
Common Cathode/Common Anode or Isolated Circuit Configurations
Space Saving Package
Diodes and Rectifiers, Beckman
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | SIP |
Maximum Continuous Forward Current | 100mA |
Peak Reverse Repetitive Voltage | 80V |
Diode Configuration | Common Cathode |
Diode Type | Silicon Junction |
Pin Count | 9 |
Maximum Forward Voltage Drop | 1.2V |
Number of Elements per Chip | 8 |
Peak Reverse Recovery Time | 4ns |
Peak Non-Repetitive Forward Surge Current | 300mA |
- RS Stock No.:
- 625-1894
- Mfr. Part No.:
- D9-1C
- Brand:
- Beckman