Vishay 100V 8A, Schottky Diode, 2-Pin TO-220AC 8TQ100
- RS Stock No.:
- 544-5767
- Mfr. Part No.:
- 8TQ100
- Brand:
- Vishay
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£2.164
(exc. VAT)
£2.597
(inc. VAT)
- RS Stock No.:
- 544-5767
- Mfr. Part No.:
- 8TQ100
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Through Hole | |
| Package Type | TO-220AC | |
| Maximum Continuous Forward Current | 8A | |
| Peak Reverse Repetitive Voltage | 100V | |
| Diode Configuration | Single | |
| Diode Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 880mV | |
| Number of Elements per Chip | 1 | |
| Peak Non-Repetitive Forward Surge Current | 850A | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mounting Type Through Hole | ||
Package Type TO-220AC | ||
Maximum Continuous Forward Current 8A | ||
Peak Reverse Repetitive Voltage 100V | ||
Diode Configuration Single | ||
Diode Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 880mV | ||
Number of Elements per Chip 1 | ||
Peak Non-Repetitive Forward Surge Current 850A | ||
Non Compliant
High Performance Schottky Rectifiers 4A to 9A, Vishay Semiconductor
Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.
Schottky Rectifiers, Vishay Semiconductor

