- RS Stock No.:
- 485-8241
- Mfr. Part No.:
- STPS41L30CG
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 485-8241
- Mfr. Part No.:
- STPS41L30CG
- Brand:
- STMicroelectronics
Technical Reference
Legislation and Compliance
Non Compliant
Product Details
Schottky Barrier Diodes, 40A to 240A, STMicroelectronics
This high voltage Schottky rectifier is suited for high frequency switch mode power supplies.
Packaged in ISOTOP, this device is intended for use in the secondary rectification of applications.
Packaged in ISOTOP, this device is intended for use in the secondary rectification of applications.
Key Features
- Negligible switching losses
- Avalanche rated
- Low leakage current
- Good trade-off between leakage current and forward voltage drop
- Insulated package ISOTOP:
- Insulated voltage: 2500 VRMS
- Capacitance: 45 pF
Diodes and Rectifiers, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | D2PAK |
Maximum Continuous Forward Current | 40A |
Peak Reverse Repetitive Voltage | 30V |
Diode Configuration | Common Cathode |
Diode Type | Schottky |
Pin Count | 3 |
Number of Elements per Chip | 2 |
Peak Non-Repetitive Forward Surge Current | 220A |
- RS Stock No.:
- 485-8241
- Mfr. Part No.:
- STPS41L30CG
- Brand:
- STMicroelectronics