Loading...
Price Each | ||||||||
|---|---|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
In stock for next working day delivery
| ||||||||
|
|
|
Specifications
| Capacity | 4000mAh | |
| Chemistry | NiMH | |
| Dimensions | 20 x 77 x 152mm | |
| Laptop Brand | Acer | |
| Laptop Model | Extensa 500 Series | |
| Nominal Voltage | 9.6V | |
| Replaces | 60.45B04.001, BTP-1731, BTP-1831 |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Laptop Battery Packs
RS laptop battery packs match or exceed the original specification and come with a full 1 year warranty.
Rechargeable
100% compatible replacement laptop batteries
Use only the highest quality cells
Either meet or exceed the OEM specification
12 months warranty
| Selection Guide | |||
| Manufacturer | Laptop Model | Battery Reference | stock no. |
| Acer | Extensa 500 series | BTP-1731 / BTP-1831 / 60.45B04.001 | 457-3861 |
| Acer | Travelmate 200-219 | 60.45B04.001 / 60.4G01.001 | 494-7688 |
| Acer | Travelmate 520/530 | 60.41H15.001 / BTP-34A1 | 494-7694 |
| Compaq | Armada M700 | 230608-001 | 494-7717 |
| Compaq | Armada V300/E500 | 230607-001 | 494-7723 |
| Compaq | Presario 700/EVO N105 | 247050-001 | 494-7739 |
| DELL | C series | 75UYF / 1691P / 3149C | 457-3877 |
| DELL | Inspiron 7000//7500 | 2523T / 2941E / 8649R | 457-3883 |
| HP | Omnibook 6000 series | F2019A | 494-7751 |
| HP | Omnibook XE2 series | F1739A | 494-7767 |
| IBM | Thinkpad 380 series | 73H9951 / 02K6507 | 405-9337 |
| IBM | Thinkpad 390 series | 02K6521 / 02K6513 | 457-3889 |
| IBM | Thinkpad T series (Not T 40) | 02K7025 | 494-7795 |
| Sony | Vaio PCG-F Series | PCGA-BP71A / PCGA-BP1N | 457-3934 |
| Sony | Vaio NV series | PCGA-BP2NX | 494-7802 |
| Toshiba | Satellite Pro 300, 400, 4000, 1400, 1500, 1800, 2400, 2500, 2600, 2700, 2800 Series | PA3107URG / PA3107U-1BRS / PA2487U | 314-9748 |
| Toshiba | T1900, T19100C, T1910, T2400CS,T1950CT, T2400CT, T4700CT, T4800CT,T1910C, T1950, T1950C, T4700, T2400C, T4800, T4900 | PA2420U/URA/UXRA, PA2429U/URA | 200-9217 |
| Toshiba | T2100 | PA2437U/URA/UXRA, PA2439U/UR | 342-2497 |
| Toshiba | Tecra 8000 series | PA2510U / PA2510UR | 457-3962 |
| Toshiba | Tecra 8200 series | PA306ZU | 494-7818 |

