Loading...
|
|
|
Specifications
| Capacity | 4000mAh | |
| Chemistry | NiMH | |
| Dimensions | 1x 53 x 215mm | |
| Laptop Brand | Acer | |
| Nominal Voltage | 10.8V | |
| Replaces | DR201, DR35S |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Replacements for Duracell DR Batteries
Nickel Metal Hydride and Lithium ion batteries for use on many notebook computers
Compatible with Duracell 35, 36 and 202
Rechargeable
Note
stock nos. 405-9292 and 406-9463 are not suitable for use with Smart (Bus) chargers, although this is not an issue when used with laptop computers.

