- RS Stock No.:
- 176-9357
- Brand:
- RS PRO
16 In stock - FREE next working day delivery available
Added
Price Each
£55.41
(exc. VAT)
£66.49
(inc. VAT)
Units | Per unit |
1 - 4 | £55.41 |
5 + | £52.64 |
- RS Stock No.:
- 176-9357
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
RS PRO 7.2 V NiMH Rechargeable Battery Pack, 4 Ah
This nickel-metal hydride (NiMH) rechargeable battery pack from RS PRO is compact in its design and provides long-lasting performance, thanks to its high energy density. A NiMH battery is also not prone to memory effect, so it'll maintain maximum charge and discharge efficiency for a long time.
The model is rechargeable up to 500 times, making it an environmentally friendly option. Since it's capable of standard charge as well as fast charge, you can get it to full capacity in just 1.05 hours using a 4000 mAh charger. The compact, lightweight design ensures easy storage and transport.
As part of our RS PRO series, this product is rigorously tested for quality and consistency. NiMH rechargeable batteries like these are frequently used in cordless phones, electrical drills and toy cars.
The model is rechargeable up to 500 times, making it an environmentally friendly option. Since it's capable of standard charge as well as fast charge, you can get it to full capacity in just 1.05 hours using a 4000 mAh charger. The compact, lightweight design ensures easy storage and transport.
As part of our RS PRO series, this product is rigorously tested for quality and consistency. NiMH rechargeable batteries like these are frequently used in cordless phones, electrical drills and toy cars.
Features and Benefits
NiMH battery for high energy density and long life
Capacity of 4 Ah
Nominal voltage of 7.2 V
Wire lead type terminal
Single-cell battery
ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards compliant
Capacity of 4 Ah
Nominal voltage of 7.2 V
Wire lead type terminal
Single-cell battery
ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards compliant
Specifications
Attribute | Value |
---|---|
Chemistry | NiMH |
Nominal Voltage | 7.2V |
Number of Cells | 1 |
Capacity | 4Ah |
Terminal Type | Wire Lead |
Number of Batteries Supplied | 1 |
Related links
- RS PRO 12V NiMH Rechargeable Battery Pack, 4Ah - Pack of 1
- RS PRO 7.2V NiMH Rechargeable Battery Pack, 2Ah - Pack of 1
- RS PRO 6V NiMH Rechargeable Battery Pack, 4Ah - Pack of 1
- RS PRO 4.8V NiMH Rechargeable Battery Pack, 4Ah - Pack of 1
- RS PRO 2.4V NiMH Rechargeable Battery Pack, 4Ah - Pack of 1
- RS PRO 3.6V NiMH Rechargeable Battery Pack, 4Ah - Pack of 1
- RS PRO 7.2V NiMH AA Rechargeable Battery Pack, 940mAh - Pack of 1
- RS PRO 7.2V NiCd Rechargeable D Battery Pack, 4Ah - Pack of 1