- RS Stock No.:
- 727-5740
- Mfr. Part No.:
- PCF8583P/F5,112
- Brand:
- NXP
Discontinued product
- RS Stock No.:
- 727-5740
- Mfr. Part No.:
- PCF8583P/F5,112
- Brand:
- NXP
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Real Time Clock Peripherals, NXP Semiconductors
Specifications
Attribute | Value |
---|---|
Functions | Alarm, Calendar, Interrupt, Timer |
Date Format | DW:DM:M:Y |
Time Format | HH:MM:SS:hh |
User RAM | 240B |
Bus Type | Serial-I2C |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Dimensions | 9.8 x 6.48 x 3.2mm |
Length | 9.8mm |
Width | 6.48mm |
Height | 3.2mm |
Maximum Operating Supply Voltage | 6 V |
Minimum Operating Supply Voltage | 2.5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |