- RS Stock No.:
- 878-4917
- Mfr. Part No.:
- BPJJ04X
- Brand:
- Switchcraft
Available to back order for despatch when stock is available
Added
Price Each
£5.10
(exc. VAT)
£6.12
(inc. VAT)
Units | Per unit |
1 + | £5.10 |
- RS Stock No.:
- 878-4917
- Mfr. Part No.:
- BPJJ04X
- Brand:
- Switchcraft
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Switchcraft RCA Connector
Premium range of RCA Jacks & Connectors provide the user with a reliable connection which can be used in a variety of Audio / Video applications
Available in various mounting options including panel, chassis & cable
Offered in a various colour indicating insulators such as Black, White, Red, Blue, Green, Orange & Yellow
Supplied in Nickel or Gold plating
Offered in a various colour indicating insulators such as Black, White, Red, Blue, Green, Orange & Yellow
Supplied in Nickel or Gold plating
Specifications
Attribute | Value |
---|---|
Gender | Female |
Mounting Type | Panel Mount |
Body Orientation | Straight |
Contact Plating | Nickel |
Colour | Yellow |
Contact Material | Brass |
Housing Material | Brass |
Termination Method | Feed Through |
Related links
- Switchcraft White Panel Mount RCA Socket, Nickel
- RS PRO Yellow Panel Mount RCA Socket 2A
- Lumberg Red Cable Mount RCA Socket 2A
- RS PRO Cable Mount RCA Socket 5A
- Switchcraft Red Panel Mount RCA Socket, Nickel
- RS PRO Cable Mount RCA Socket, Nickel
- RS PRO Red Chassis Mount RCA Socket, Nickel
- RS PRO Gold Chassis Mount RCA Socket, Nickel