- RS Stock No.:
- 669-8105
- Mfr. Part No.:
- 467B.13
- Brand:
- Facom
- RS Stock No.:
- 669-8105
- Mfr. Part No.:
- 467B.13
- Brand:
- Facom
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
Ratchet combination spanners
Reversible ratchet system in the ring head.
Ideal for tightening and loosening parts in tight spaces.
Small recovery angle of 5°.
Satin chrome finish.
Ideal for tightening and loosening parts in tight spaces.
Small recovery angle of 5°.
Satin chrome finish.
Standards
ISO1711-1
Specifications
Attribute | Value |
---|---|
Overall Length | 178 mm |
Finish | Satin Chrome |
Size | 13 mm |