- RS Stock No.:
- 822-4702
- Mfr. Part No.:
- V600-H52 10M
- Brand:
- Omron
Discontinued product
- RS Stock No.:
- 822-4702
- Mfr. Part No.:
- V600-H52 10M
- Brand:
- Omron
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
V600 RFID Series
The V600 series electromagnetic coupling RFID system is a non-contact data communication system.
New compact, slim Controller with two input channels added to the line-up
Superior environmental resistance
Heat-resistant Data Carrier available (150 °C max)
Thin, compact, and low-cost Data Carriers are available
Transmission distance of 100 mm max
Data of Battery-less Data Carriers with small memory capacity can be overwritten 300,000 times at normal temperatures
Built-in-battery Data Carriers have a battery life detecting function
Large memory capacity of 8k bytes for Built-in-battery data carriers and 254 bytes for Battery-less data Carriers
Superior environmental resistance
Heat-resistant Data Carrier available (150 °C max)
Thin, compact, and low-cost Data Carriers are available
Transmission distance of 100 mm max
Data of Battery-less Data Carriers with small memory capacity can be overwritten 300,000 times at normal temperatures
Built-in-battery Data Carriers have a battery life detecting function
Large memory capacity of 8k bytes for Built-in-battery data carriers and 254 bytes for Battery-less data Carriers
RFID - Omron
Specifications
Attribute | Value |
---|---|
Length | 85mm |
Width | 12 (Dia.)mm |
Dimensions | 12 (Dia.) x 85 mm |