- RS Stock No.:
- 825-7181
- Mfr. Part No.:
- CC11XLDK-868-915
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 825-7181
- Mfr. Part No.:
- CC11XLDK-868-915
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
CC11xLDK Development Kit, 868-915MHz
The CC11xLDK-868-915 development kit provides a complete hardware and software development platform for the CC11xL Value Line of Sub-1GHz RF transmitter/receivers. The development kit comes with a pre-programmed packet error rate test. RF range and robustness can be tested with different RF settings, and power consumption can be measured easily. Supported by SmartRF™ Studio software.
SmartRF TrxEB Evaluation Board
MSP430F5438A microcontroller
CC2511 USB controller
256KB serial SPI Flash memory
128 x 64 pixel graphic LCD panel
UART-USB bridge
Full-Speed USB 2.0 interface and connector
SFH5711 ambient light sensor
CMA3000-D01 3-axis accelerometer
4 x user LEDs
EB status LED
Current measurement jumpers
Reset MCU pushbutton
Reset USB pushbutton
5 x user pushbuttons
Headers for CC11xLEM Evaluation Module
EM and MSP430 I/O breakout headers
2 x AA battery holders
Powered from USB, external connector, batteries or debug probe
CC11xLEM 868/915MHz Evaluation Module
CC11xL device
PCB antenna
MSP-FET Program/Debug Probe
USB connection to PC for power and data
14-pin connector for JTAG on target board
RS Product Codes for Devices
798-4472 CC110LRGPT Transceiver QFN20
820-3099 CC113LRGPT Receiver QFN20
MSP430F5438A microcontroller
CC2511 USB controller
256KB serial SPI Flash memory
128 x 64 pixel graphic LCD panel
UART-USB bridge
Full-Speed USB 2.0 interface and connector
SFH5711 ambient light sensor
CMA3000-D01 3-axis accelerometer
4 x user LEDs
EB status LED
Current measurement jumpers
Reset MCU pushbutton
Reset USB pushbutton
5 x user pushbuttons
Headers for CC11xLEM Evaluation Module
EM and MSP430 I/O breakout headers
2 x AA battery holders
Powered from USB, external connector, batteries or debug probe
CC11xLEM 868/915MHz Evaluation Module
CC11xL device
PCB antenna
MSP-FET Program/Debug Probe
USB connection to PC for power and data
14-pin connector for JTAG on target board
RS Product Codes for Devices
798-4472 CC110LRGPT Transceiver QFN20
820-3099 CC113LRGPT Receiver QFN20
Supplied with
2 x SmartRF TrxEB Evaluation boards, 2 x CC110LEM 868/915MHz modules, CC113LEM 868/915MHz module, CC115LEM 868/915MHz module, MSP430 Debug Probe, cables, 4 x AA batteries, Documentation
Specifications
Attribute | Value |
---|---|
RF Technology | RF Transceiver |
Kit Classification | Development Kit |
Featured Device | CC11xL |
Frequency | 868 MHz, 915 MHz |