- RS Stock No.:
- 111-5839
- Mfr. Part No.:
- SLWSTK6120A
- Brand:
- Silicon Labs
- RS Stock No.:
- 111-5839
- Mfr. Part No.:
- SLWSTK6120A
- Brand:
- Silicon Labs
Legislation and Compliance
- COO (Country of Origin):
- NO
Product Details
Wizard Gecko WiFi Module Wireless Starter Kit - SLWSTK6120A
Silicon Labs SLWSTK6120A wireless kit lets you get started with the Wizard Gecko WGM110 WiFi Module. The kit comes complete with the main board featuring an on board J Link debugger, LCD display, sensor and virtual COM port interface. The wireless starter kit also includes an expansion board, battery holder and USB cables. The kit lets you develop the WGM110 abilities and provides everything you need for evolving your Wi-Fi IoT application. It is a complete development platform, download and Install the Wizard Gecko SDK. This Software offers example applications, documentation and other resources. The SDK includes BGTool™ which configures and tests the functions of the WGM110 WiFi module. The Expansion Board (supplied) can connect to the WSTK mainboard expansion header allowing more peripherals like I2C expansion pads, LEDs, buttons/joystick and an accelerometer.
Wizard Gecko WSTK6120A Wireless Starter Kit Contents:
Wireless Starter Kit Mainboard (BRD4001A)
Wizard Gecko WGM110 WiFi Module Radio Board (BRD4320A)
Expansion Board
Battery holder for 2 x AA batteries (batteries not included)
USB Type A to USB Mini-B cable / USB Type A to USB Micro-B cable
Wizard Gecko Starter Kit Features:
Sensor: temperature, humidity, accelerometer
UI: Display, buttons, LEDs, joystick
PC connectivity: USB
USB or battery powered
Wizard Gecko SDK
BGScript™ development tools and example code
BGLIB™ source code and example applications
PC software tools
API Documentation and user guides
Wireless Starter Kit Mainboard (BRD4001A)
Wizard Gecko WGM110 WiFi Module Radio Board (BRD4320A)
Expansion Board
Battery holder for 2 x AA batteries (batteries not included)
USB Type A to USB Mini-B cable / USB Type A to USB Micro-B cable
Wizard Gecko Starter Kit Features:
Sensor: temperature, humidity, accelerometer
UI: Display, buttons, LEDs, joystick
PC connectivity: USB
USB or battery powered
Wizard Gecko SDK
BGScript™ development tools and example code
BGLIB™ source code and example applications
PC software tools
API Documentation and user guides
Specifications
Attribute | Value |
---|---|
RF Technology | WiFi |
Kit Classification | Starter Kit |
Featured Device | WGM110 |
Kit Name | Wizard Gecko |
Frequency | 2.4GHz |
Related links
- Silicon Labs EFR32xG21 Bluetooth Starter Kit EFR32xG21 Wireless...
- Silicon Labs Wi-SUN Wireless Starter Kit EFR32MG12 Wireless SoC...
- Silicon Labs EFR32xG21 Wireless Gecko 2.4 GHz +20 dBM Radio Board...
- Silicon Labs WF121 WiFi Development Kit 2.4GHz DKWF121
- Silicon Labs Flex Gecko EFR32 Wireless Protocol Development...
- Silicon Labs Wireless Gecko Module xGM210Lx22 RF Transceiver Radio...
- Silicon Labs Wireless Starter Kit With Radio Board EFR32xG21A...
- Silicon Labs Wireless Starter Kit WGM110 Wi-Fi Module Radio Board...