Schneider Electric
Loading...

Price Each

Please log in to see latest prices Register / Log In
Qty Unit Price
1£5.23
In stock for next working day delivery
  • RS Stock No. 746-9582
  • Brand Schneider Electric
  • Mfr Part No. ZB4BL434
  • RoHS Status
  • Customer reviews (0) Add a review

Specifications

Button ColourRed
Head StyleRound
IP RatingIP66
Maximum Operating Temperature+70°C
Minimum Operating Temperature-25°C
Mounting TypePanel
Panel Cutout Diameter22mm
Push Button ActuationSpring Return
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find

Heads for Spring Return Push Buttons with Marking, ZB4 Series

A range of heads forspring return pushbuttons from the Harmony ZB4 series.

Round design
Marked

Schneider Electric ZB4-B & XB4-B Harmony® 22mm Range

Modular range of 22mm pushbuttons and pilot light devices with chrome bezels
Head automatically retains in position within cut-out
Self locking, vibration resistant and 3 point fixing
Premarked and blanked legend plates available
Customised legends using label software, see stock no. 503-5023
Rapid connections
Up to 9 electrical blocks can be fitted by a simple clip-on mounting
A unique, patented integral LED technology providing 100000 hours service resistant to vibration and electromagnetic interference
Operating Temperature Range -25 - +70 °C
All heads require a panel cut-out of 22.3mm to 22.5mm dia.