Price Each | ||||
|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
In stock for next working day delivery
| ||||
|
|
|
Specifications
| Button Colour | Blue | |
| Head Style | Round | |
| IP Rating | IP66 | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -25°C | |
| Mounting Type | Panel | |
| Panel Cutout Diameter | 22mm |
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Flush Reset Pushbutton XB4 Metal Range
Flush Reset Pushbutton
Harmony XB4 Range
Chromium plated metal Bezel
Zamak collar
Unmarked
Standards
CSA C22-2 No 14, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, EN/IEC 60947-5-5, JIS C 4520, UL 508,IP66 conforming to IEC 60529, Class I conforming to IEC 60536
Schneider Electric ZB4-B & XB4-B Harmony® 22mm Range
Modular range of 22mm pushbuttons and pilot light devices with chrome bezels
Head automatically retains in position within cut-out
Self locking, vibration resistant and 3 point fixing
Premarked and blanked legend plates available
Customised legends using label software, see stock no. 503-5023
Rapid connections
Up to 9 electrical blocks can be fitted by a simple clip-on mounting
A unique, patented integral LED technology providing 100000 hours service resistant to vibration and electromagnetic interference
Operating Temperature Range -25 - +70 °C
All heads require a panel cut-out of 22.3mm to 22.5mm dia.

