Loading...
Price Each | ||||
|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
In stock for next working day delivery
| ||||
|
|
|
Specifications
| Button Colour | Blue | |
| Head Style | Round | |
| IP Rating | IP66 | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -25°C | |
| Mounting Type | Panel | |
| Panel Cutout Diameter | 22mm | |
| Push Button Actuation | Spring Return |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Body/Contact Assemblies plus Light Blocks with BA9s Incandescent Base Fitting XB
Complete body contact assemblies and light blocks
Suitable for bulb with BA9s base fitting (incandescent only, included)
Screw clamp terminal connections
Supply via integral transformer (1.2VA, 6V secondary)

