Loading...
Price Each | ||||
|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
In stock for next working day delivery
| ||||
|
|
|
Specifications
| Button Colour | Yellow | |
| CAD Drawing | 3D CAD Model | |
| Head Style | Round | |
| IP Rating | IP66 | |
| LED Included | Yes | |
| Maximum AC Voltage | 24V | |
| Maximum DC Voltage | 24V | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -25°C | |
| Mounting Type | Panel | |
| Normal State Configuration | NO | |
| Panel Cutout Diameter | 22mm | |
| Push Button Actuation | Spring Return | |
| Push Button Material | Metal | |
| Terminal Type | Screw |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Complete Pushbutton Units - Illuminated, Flat Buttons
Complete round pushbuttons units from the Siemens 3SB3 series comprising of actuator, body and contact block, available in either metal or plastic.
Illuminated
Spring return
Siemens Series 3SB2 (16 mm) / 3SB3 (22 mm)
The Siemens 3SB3 series is a range of plastic and metal commanding devices for front panel mounting and rear wire connection. The 3SBB3 series of pushbuttons, selector switches and indicator lights are of a modern industrial design with a flat construction and are easy to install.

