Loading...
Price Each | ||||
|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
Available for delivery within 3 working days
| ||||
|
|
Specifications
| Button Colour | White | |
| Head Style | Round | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -25°C | |
| Mounting Type | Panel | |
| Panel Cutout Diameter | 22mm | |
| Push Button Actuation | Latching | |
| Push Button Material | Plastic |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Illuminated Flat Pushbutton
The 3SB35 series of pushbuttons are available in either metal or plastic. The push buttons are round and have a mounting diameter of 22mm. This series of actuator are supplied with a holder.
Illuminated
Latching or spring return versions
Protection rating of IP67

