Loading...
Price Each | ||||||||
|---|---|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
Available for next working day standard delivery if ordered before 6pm.
| ||||||||
|
|
Specifications
| Contact Configuration | NO | |
| Contacts Included | Yes | |
| Head Style | Rectangular | |
| IP Rating | IP34 | |
| Maximum AC Voltage | 250V | |
| Maximum Current | 16 A | |
| Maximum Operating Temperature | +50°C | |
| Minimum Operating Temperature | -5°C | |
| Normal State Configuration | NO |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Altira series switches 45 x 45
Range of push-buttons and 2-way switches in 45 x 45 mm format.
Easy to connect thanks to their spring connection system that accepts rigid and flexible cables.
Breaking capacity: 250 V, 16 A.
| Technical specifications | |
| Ref. | Function |
| ALB45051 | 2-way |
| ALB45056 | Double 2-way |
| ALB45060 | Pushbutton |
| ALB45063 | Double push-button |
| ALB45072 | Illuminated push-button |
| ALB45077 | Illuminated 2-way |

