From Apem, this no-volt release switch features a colour coded off and on momentary action switch. Typically used in industrial environments, the switch is protected to IP65 on the button side, thanks to a clear flexible barrier.
Stock No: 693-1256 is a more basic no-volt release switch that forgoes the colour coding and protective barrier, and as such is only protected to IP40.
Approvals
UL; VDE; DIN
Attribute
Value
Switch Operation
Momentary
Contact Configuration
DPST
IP Rating
IP54
Contact Current Rating
16 A@ 115 V ac
Manufacturer Part No.
306.304.01
Terminal Type
Screw
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.