Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Switches
Push Button Switches & Components
Push Button Switches
Switches
Push Button Switches & Components
Push Button Switches
APEM Illuminated Push Button Switch, Momentary, Panel Mount, 16mm Cutout, DPDT, Blue LED, 250V ac, IP65
RS Stock No.:
691-5494
Mfr. Part No.:
A1PCA1Y218J403
Brand:
APEM
Image representative of range
View this category
Discontinued product
RS Stock No.:
691-5494
Mfr. Part No.:
A1PCA1Y218J403
Brand:
APEM
Technical Reference
Legislation and Compliance
Product Details
Specifications
A1 SERIES ENGRAVED ALUMINIUM FLUSH MOUNTING PUSHBUTTON SWITCHES & INDICATORS Data Sheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
GB
A1 Series Illuminated Switches 22mm
Attribute
Value
Switch Operation
Momentary
Illuminated
Yes
Panel Cut Out Diameter
16mm
Mounting Type
Panel Mount
Contact Configuration
DPDT
Voltage Rating
250V ac
LED Colour
Blue
IP Rating
IP65
Contact Current Rating
6 A @ 250 V ac
Contact Material
Gold Plated Silver
Legend
Horn (symbol)
Manufacturer Part No.
A1PCA1Y218J403
Terminal Type
Solder, Tab
RS Stock No.:
691-5494
Mfr. Part No.:
A1PCA1Y218J403
Brand:
APEM
Technical Reference
Legislation and Compliance
Product Details
Specifications
A1 SERIES ENGRAVED ALUMINIUM FLUSH MOUNTING PUSHBUTTON SWITCHES & INDICATORS Data Sheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
GB
A1 Series Illuminated Switches 22mm
Attribute
Value
Switch Operation
Momentary
Illuminated
Yes
Panel Cut Out Diameter
16mm
Mounting Type
Panel Mount
Contact Configuration
DPDT
Voltage Rating
250V ac
LED Colour
Blue
IP Rating
IP65
Contact Current Rating
6 A @ 250 V ac
Contact Material
Gold Plated Silver
Legend
Horn (symbol)
Manufacturer Part No.
A1PCA1Y218J403
Terminal Type
Solder, Tab