Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Switches
Push Button Switches & Components
Push Button Switches
Alps Alpine Push Button Switch, Latching, PCB, 4PST, 30V dc
RS Stock No.:
283-9507
Mfr. Part No.:
STSPUJ142
Brand:
Alps Alpine
View this category
Discontinued product
RS Stock No.:
283-9507
Mfr. Part No.:
STSPUJ142
Brand:
Alps Alpine
Technical Reference
Legislation and Compliance
Product Details
Specifications
Push Switches Catalogue
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
JP
Miniature pushbuttons
Miniature pushbuttons and caps for mounting on PCBs.
Caps available in several colours.
Attribute
Value
Switch Operation
Latching
Illuminated
No
Mounting Type
PCB
Push Button Colour
Silver
Contact Configuration
4PST
Voltage Rating
30V dc
Contact Current Rating
100 mA @ 30 V dc
Manufacturer Part No.
STSPUJ142
Terminal Type
Through Hole