- RS Stock No.:
- 103-6274
- Mfr. Part No.:
- 1212C RED
- Brand:
- APEM
30 In stock - FREE next working day delivery available
37 available from Europe for delivery within 1 working day(s).
Added
Price Each
£4.70
(exc. VAT)
£5.64
(inc. VAT)
Units | Per unit |
1 - 9 | £4.70 |
10 - 49 | £4.23 |
50 - 99 | £3.53 |
100 - 249 | £3.29 |
250 + | £3.00 |
- RS Stock No.:
- 103-6274
- Mfr. Part No.:
- 1212C RED
- Brand:
- APEM
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
1200 Series Singel Push-Button, 12mm
From Apem, this 1200 series push-button switch is single pole with a momentary action and a low-resistance plunger style actuator. Panel mounting and featuring 0.250in faston terminals, this Apem switch is easy to install.
A push button boot (stock no: 103-6303) and chrome panel nut cap (stock no: 103-6319) are available separately.
A push button boot (stock no: 103-6303) and chrome panel nut cap (stock no: 103-6319) are available separately.
• Contact rating of 4A @ 250Vac, 8A @ 125Vac, 4A @ 24Vdc
• Contact resistance of 10mΩ
• Insulation resistance of 1000MΩ min. @ 500Vdc
• Dielectric strength of 2000Vrms
• Silver Contact material
• Mechanical life of 10000 operations
• Operating temperature of -20 to +55°C
• Panel cut-out: 12.2mm dia.
• Depth behind panel: 22mm
• Bush thread M12 x 0.75
• Chrome button version with conical panel "nut"
• Contact resistance of 10mΩ
• Insulation resistance of 1000MΩ min. @ 500Vdc
• Dielectric strength of 2000Vrms
• Silver Contact material
• Mechanical life of 10000 operations
• Operating temperature of -20 to +55°C
• Panel cut-out: 12.2mm dia.
• Depth behind panel: 22mm
• Bush thread M12 x 0.75
• Chrome button version with conical panel "nut"
Features and Benefits:
Approvals
UL; CSA; VDE
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | No |
Panel Cut Out Diameter | 12.2mm |
Mounting Type | Panel Mount |
Push Button Colour | Red |
Contact Configuration | SPST |
Voltage Rating | 250V ac |
Contact Current Rating | 2 A @ 24 V dc |
Contact Material | Silver Plated Copper |
Manufacturer Part No. | 1212C RED |
Terminal Type | Solder, Tab |
- RS Stock No.:
- 103-6274
- Mfr. Part No.:
- 1212C RED
- Brand:
- APEM
Related links
- APEM Push Button Switch Panel Mount DPDT IP65
- APEM Push Button Switch Panel Mount SPDT IP67
- APEM Push Button Switch Panel Mount SPST 250V ac
- APEM 1400N Series Push Button Switch Panel Mount 250V ac
- APEM Miniature Push Button Switch Panel Mount SPST IP67
- APEM Push Button Switch Panel Mount SPST IP67
- APEM Push Button Switch Panel Mount SPDT IP65
- APEM 1200 Series Push Button Switch Panel Mount SPST, 250V ac