Loading...
Price Each | ||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
In stock for next working day delivery
| ||||||||||||
|
|
|
Specifications
| CAD Drawing | 3D CAD Model |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
8mm Illuminated Round, Square & Rectangular Switches
Professional grade, panel mounting switches and indicators ideal for audio and instrumental uses
Gold contacts for reliable low current switching
Low depth behind panel (23mm max)
PCB plug-in sockets available
Snap-action mechanism
| Contact Rating | 10μA/100mA /100mV/42ac/dc |
| Contact Resistance | 100 mΩ |
| Dielectric Strength | 500 Vac |
| IP Rating | 40 |
| Operating Temp. Range(°C) | -25 to +65 |
| Mechanical Life (Operations) | 106 |
Note
Square and round bezel indicators do not include a lens, switch or LED

