Loading...
Price Each | ||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
In stock for next working day delivery
| ||||||||||||
|
|
|
Specifications
| CAD Drawing | 3D CAD Model |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
8mm Mount, Round & Square Lenses
LED illumination (contained within lens)
Gold contacts for reliable low current switching
Low depth behind panel (23mm max)
PCB plug-in sockets available
Snap-action mechanism
Mounting Hole Size: 8mm Dia.
Operating Temperature: -25 to +65°C
Note
These LED indicators should not be operated without a suitable series resistor or other current-limiting device

