Better World
Schneider Electric Harmony XB6 Series Key Release Emergency Stop Push Button, Panel Mount, 16mm Cutout, IP65
- RS Stock No.:
- 422-8779
- Mfr. Part No.:
- ZB6AS934
- Brand:
- Schneider Electric
2 In stock for delivery within 1 working days
Added
Price Each
£52.28
(exc. VAT)
£62.74
(inc. VAT)
Units | Per unit |
1 + | £52.28 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 422-8779
- Mfr. Part No.:
- ZB6AS934
- Brand:
- Schneider Electric
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Mushroom Head Stayput Pushbutton Head, Red
Schneider Electric ZB6 Harmony 16mm
A range of IP65 protected components which are easily and quickly mounted in 16mm diameter holes. Each component can be ordered separately to build the required device. Also available are contact blocks with slow-break positive opening contacts with Faston/solder connections. Rating Ue 250Vac, Ie 1.5A; Ue 250Vdc, Ie 0.1A, Io A Ith operating temp. -25 to +70°C.
Specifications
Attribute | Value |
---|---|
Mounting Type | Panel Mount |
Cutout Diameter | 16mm |
Push Button Actuation | Key Release |
Series | Harmony XB6 |
IP Rating | IP65 |
Better World Product | Yes |
Better World Verification | Green Premium |
Push Button Diameter | 30mm |
Push Button Material | Plastic |