Grey Plastic ABB Compact Push Button Enclosure - 1 Hole 22mm Diameter
- RS Stock No.:
- 822-0265
- Mfr. Part No.:
- CEP1-0
- Brand:
- ABB
Discontinued
- RS Stock No.:
- 822-0265
- Mfr. Part No.:
- CEP1-0
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Series | ABB Compact | |
| Cutout Diameter | 22mm | |
| Number of Cutouts | 1 | |
| Enclosure Colour | Grey | |
| Enclosure Material | Plastic | |
| Length | 65mm | |
| Width | 65mm | |
| Depth | 47.6mm | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -25°C | |
| Operating Temperature Range | -25 → +70°C | |
| Dimensions | 65 x 65 x 47.6mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Series ABB Compact | ||
Cutout Diameter 22mm | ||
Number of Cutouts 1 | ||
Enclosure Colour Grey | ||
Enclosure Material Plastic | ||
Length 65mm | ||
Width 65mm | ||
Depth 47.6mm | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -25°C | ||
Operating Temperature Range -25 → +70°C | ||
Dimensions 65 x 65 x 47.6mm | ||
- COO (Country of Origin):
- SE
Emergency stop switch housing and combinations
Choosing the right Emergency Stop Device is vital in order to increase the safety for operators and equipment.
The range is very impressive, which fulfil the IEC 60947-5-5 standards for Emergency Stop Devices.
The Head Emergency Buttons can be used in the following areas:
Food and Beverage
Pharmaceutical Industry
Rail and Transport Industry
Automotive Industry
Mining and Quarrying Industry
Factory Automation Industry
The range has an IP67 and IP69K standards, which means:
IP67 (rated as "dust tight" and protected against immersion)
IP69K (rated as complete assurance provides the highest protection rating on the scale)
The range is very impressive, which fulfil the IEC 60947-5-5 standards for Emergency Stop Devices.
The Head Emergency Buttons can be used in the following areas:
Food and Beverage
Pharmaceutical Industry
Rail and Transport Industry
Automotive Industry
Mining and Quarrying Industry
Factory Automation Industry
The range has an IP67 and IP69K standards, which means:
IP67 (rated as "dust tight" and protected against immersion)
IP69K (rated as complete assurance provides the highest protection rating on the scale)
ABB 22.5mm Compact Range
A comprehensive range of components for the user who wants a reliable and cost-effective solution to meet their needs.
